- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-2.45CPLA-C30-T4
Description
+
Ceramic Resonator 2.45MHz 30pF SMD
Search Keywords: AWSCR245CPLAC30T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-2.45CPLA-C30-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2879
4,000
$0.2676
8,000
$0.2603
12,000
$0.2596
28,000
$0.2500
52,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing