- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-2.00CPLB-C15-T4
Description
+
Ceramic Resonator 2MHz 15pF SMD
Search Keywords: AWSCR200CPLBC15T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-2.00CPLB-C15-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,919
Can Ship immediately
You may purchase all in-stock quantity of 2,919
Stock lot only:
2919
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$0.2570
4,000
$0.2336
8,000
$0.2280
12,000
$0.2247
28,000
$0.2179
52,000 +
$0.2128
Click for Quote
Log in
to unlock special pricing