- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-10.00CELA-C33-T3
Description
+
Ceramic Resonator 10MHz 33pF SMD
Search Keywords: AWSCR1000CELAC33T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-10.00CELA-C33-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
750
$0.6140
1,500
$0.4605
2,250
$0.4298
3,000 +
$0.4212
Click for Quote
Log in
to unlock special pricing