- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWCR-8.00RS
Description
+
Ceramic Resonator 8.0000MHz 15pF Through Hole
Search Keywords: AWCR800RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWCR-8.00RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1346
3,000
$0.1298
5,000
$0.1276
8,000
$0.1256
25,000
$0.1206
50,000
$0.1176
100,000
$0.0899
150,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing