- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWCR-3.58MD
Abracon
AWCR-3.58MD
Ceramic Resonator 3.5800MHz 30pF Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance
Description
+
Ceramic Resonator 3.5800MHz 30pF Through Hole
Search Keywords: AWCR358MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWCR-3.58MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is AWCR-3.58MD RoHS compliant?
Yes, AWCR-3.58MD is RoHS compliant.
What is the lead time for AWCR-3.58MD?
The standard lead time for AWCR-3.58MD is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1731
2,500
$0.1364
5,000
$0.1304
7,500
$0.1286
25,000
$0.1233
50,000
$0.1184
100,000
$0.0921
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing