- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0402-33NJ-T
Description
+
Fixed Inductor 33nH 75mA 4.5 ohm SMD
Search Keywords: ATFC040233NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0402-33NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10,000
$0.0303
30,000
$0.0286
50,000
$0.0268
100,000
$0.0247
150,000
$0.0237
250,000
$0.0224
500,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing