- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0402-2N3B-T
Abracon
ATFC-0402-2N3B-T
Fixed Inductor 2.3nH 440mA 350 Mohm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fixed Inductor 2.3nH 440mA 350 Mohm
Search Keywords: ATFC04022N3BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0402-2N3B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ATFC-0402-2N3B-T RoHS compliant?
Yes, ATFC-0402-2N3B-T is RoHS compliant.
What is the lead time for ATFC-0402-2N3B-T?
The standard lead time for ATFC-0402-2N3B-T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10,000
$0.0377
30,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0329
250,000
$0.0328
500,000 +
$0.0325
Click for Quote
Log in
to unlock special pricing