- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0402-1N2B-T
Description
+
Fixed Inductor 1.2nH 700mA 150 Mohm
Search Keywords: ATFC04021N2BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0402-1N2B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0377
30,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0316
250,000
$0.0303
500,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing