- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0201HQ-1N2B-T
Description
+
Fixed Inductor 1.2nH 600mA 150 Mohm
Search Keywords: ATFC0201HQ1N2BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0201HQ-1N2B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1480
5,000
$0.1110
7,500
$0.1036
10,000 +
$0.1015
Click for Quote
Log in
to unlock special pricing