- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ATFC-0201-1N5B-T
Description
+
Fixed Inductor 1.5nH 250mA 450 Mohm
Search Keywords: ATFC02011N5BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ATFC-0201-1N5B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0536
30,000
$0.0493
50,000
$0.0492
100,000
$0.0461
150,000
$0.0447
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing