- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASV-40.000MHZ-ECS-T
Description
+
Oscillator XO 40MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: ASV40000MHZECST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASV-40.000MHZ-ECS-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
60
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.18
30
$1.79
100
$1.65
250
$1.58
500 +
$1.46
Click for Quote
Log in
to unlock special pricing