- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASV-27.000MHZ-EJ-T
설명
+
Oscillator - Crystal - XO (Standard) - 27 MHz - Enable/Disable Function - HCMOS Output - 3.3V Supply - ±20ppm Frequency Stability - 4-SMD, No Lead.
Search Keywords: ASV27000MHZEJT
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abracon
-
부품 번호:ASV-27.000MHZ-EJ-T
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
3,000
즉시 배송 가능
Minimum Order Quantity:
500
12 Weeks
배송 가능
8. 5. 26
PRICE (USD)
수량
Unit Price
500
$0.726
1,000
$0.712
3,000
$0.710
5,000
$0.709
8,000
$0.707
10,000
$0.705
15,000
$0.703
25,000 +
$0.702
Click for Quote
Log in
특별 가격 잠금 해제