- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASV-25.000MHZ-ECS-50-T
Description
+
Clock Oscillator 25MHz 3.3V 50pF 4-Pin SMD T/R
Search Keywords: ASV25000MHZECS50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASV-25.000MHZ-ECS-50-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.2000
500
$0.9007
750
$0.8415
1,000 +
$0.8242
Click for Quote
Log in
to unlock special pricing