- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-U252010-R12M-T
Description
+
Fixed Inductor 0.16uH 5A 20Mohm
Search Keywords: ASPIU252010R12MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-U252010-R12M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$0.3294
4,000
$0.3169
6,000
$0.3161
8,000
$0.3153
10,000
$0.3145
16,000
$0.3137
26,000
$0.3130
50,000 +
$0.3122
Click for Quote
Log in
to unlock special pricing