- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-U201610-R22M-T
Description
+
Fixed Inductor 0.22uH 4.5A 22Mohm
Search Keywords: ASPIU201610R22MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-U201610-R22M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2551
4,000
$0.2514
6,000
$0.2288
8,000
$0.2282
10,000
$0.2276
26,000
$0.1987
50,000 +
$0.1882
Click for Quote
Log in
to unlock special pricing