- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-M3015-100M-T
Description
+
Fixed Inductor 10uH 1.5A 270Mohm
Search Keywords: ASPIM3015100MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-M3015-100M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1841
4,000
$0.1814
6,000
$0.1789
8,000
$0.1727
10,000
$0.1658
26,000
$0.1434
50,000
$0.1355
100,000 +
$0.1224
Click for Quote
Log in
to unlock special pricing