- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-F1010-6R8M-T
Description
+
Inductor 6.8uH 18.5A 8.9Mohm
Search Keywords: ASPIF10106R8MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-F1010-6R8M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
300
$2.09
600
$2.00
1,200
$1.92
2,700
$1.87
5,100
$1.82
7,500
$1.79
10,200
$1.78
15,000 +
$1.77
Click for Quote
Log in
to unlock special pricing