- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-S8050-471M-T
Description
+
Fixed Inductor 470uH 0.55A 1.54OHM
Search Keywords: ASPIAIGS8050471MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-S8050-471M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
900
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
900
$0.2984
1,800
$0.2915
2,700
$0.2874
5,400
$0.2806
8,100
$0.2766
10,800
$0.2738
25,200
$0.2654
50,400 +
$0.2586
Click for Quote
Log in
to unlock special pricing