- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-S6055-470M-T
Description
+
Fixed Inductor 47uH 1.5A 252Mohm
Search Keywords: ASPIAIGS6055470MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-S6055-470M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,800
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
800
$0.2015
1,600
$0.2010
3,200
$0.1928
5,600
$0.1900
8,000
$0.1822
25,600
$0.1500
50,400
$0.1421
100,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing