- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-S6055-3R3M-T
Description
+
Fixed Inductor 3.3uH 4.6A 26Mohm
Search Keywords: ASPIAIGS60553R3MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-S6055-3R3M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
800
$0.1590
1,600
$0.1572
3,200
$0.1554
5,600
$0.1539
8,000
$0.1530
25,600
$0.1289
50,400
$0.1208
100,000 +
$0.1074
Click for Quote
Log in
to unlock special pricing