- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-S6055-331M-T
Abracon
ASPIAIG-S6055-331M-T
Fixed Inductor 330uH 0.6A 1.603OHM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed Inductor 330uH 0.6A 1.603OHM
Search Keywords: ASPIAIGS6055331MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-S6055-331M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is ASPIAIG-S6055-331M-T RoHS compliant?
Yes, ASPIAIG-S6055-331M-T is RoHS compliant.
What is the lead time for ASPIAIG-S6055-331M-T?
The standard lead time for ASPIAIG-S6055-331M-T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
800
$0.2123
1,600
$0.2075
3,200
$0.2027
5,600
$0.1987
8,000
$0.1962
25,600
$0.1791
50,400
$0.1696
100,000 +
$0.1669
Click for Quote
Log in
to unlock special pricing