- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-S6055-101M-T
Description
+
Fixed Inductor 100uH 1.1A 434Mohm
Search Keywords: ASPIAIGS6055101MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-S6055-101M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
800
$0.2597
1,600
$0.2241
3,200
$0.1868
5,600
$0.1844
8,000
$0.1839
25,600
$0.1835
50,400
$0.1830
100,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing