- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-Q1010-6R8M-T
Description
+
Inductor 6.8uH 18.5A 8.9Mohm
Search Keywords: ASPIAIGQ10106R8MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-Q1010-6R8M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
750
$6.30
1,500
$3.33
2,250
$2.29
3,000 +
$2.24
Click for Quote
Log in
to unlock special pricing