- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-FLR4020-3R3M-T
Description
+
Inductor 3.3uH 4.4A 38.3Mohm
Search Keywords: ASPIAIGFLR40203R3MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-FLR4020-3R3M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in
to unlock special pricing