- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-FLR4020-2R2M-T
Description
+
Inductor 2.2uH 4.8A 23.5Mohm
Search Keywords: ASPIAIGFLR40202R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-FLR4020-2R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.6778
1,000
$0.6495
3,000
$0.5998
6,000
$0.5850
9,000
$0.5835
12,000
$0.5496
15,000
$0.5483
27,000 +
$0.4827
Click for Quote
Log in
to unlock special pricing