- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-F1040-R75M-T
Description
+
Fixed Inductor 0.75uH 22A 2.7Mohm AEC
Search Keywords: ASPIAIGF1040R75MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-F1040-R75M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
586
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.5434
1,000
$0.5322
2,500
$0.5174
5,000
$0.5062
7,500 +
$0.4997
Click for Quote
Log in
to unlock special pricing