- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPIAIG-F1040-8R2M-T
Abracon
ASPIAIG-F1040-8R2M-T
Fixed Inductor 8.2uH 8A 22.5Mohm AEC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed Inductor 8.2uH 8A 22.5Mohm AEC
Search Keywords: ASPIAIGF10408R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPIAIG-F1040-8R2M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is ASPIAIG-F1040-8R2M-T RoHS compliant?
Yes, ASPIAIG-F1040-8R2M-T is RoHS compliant.
What is the lead time for ASPIAIG-F1040-8R2M-T?
The standard lead time for ASPIAIG-F1040-8R2M-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$0.708
1,000
$0.678
2,500
$0.651
5,000
$0.640
7,500
$0.639
10,000
$0.637
15,000
$0.636
25,000 +
$0.634
Click for Quote
Log in
to unlock special pricing