- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-6045S-4R3N-T
Description
+
Fixed Inductor 4.3uH 3.5A 23 Mohm SMD
Search Keywords: ASPI6045S4R3NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-6045S-4R3N-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,500
$0.1934
3,000
$0.1889
6,000
$0.1845
7,500
$0.1831
10,500
$0.1808
25,500
$0.1505
51,000
$0.1390
100,500 +
$0.1230
Click for Quote
Log in
to unlock special pricing