- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-104S-151M-T
Description
+
Fixed Inductor 150uH 850mA 506 Mohm
Search Keywords: ASPI104S151MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-104S-151M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$0.85
1,500
$0.79
3,000
$0.74
6,000 +
$0.73
Click for Quote
Log in
to unlock special pricing