- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0804T-471M-T
Description
+
Power Inductor - SMD - 470uH ±20% - 0.52A - DCR: 1.27 ohm - Tape&Reel
Search Keywords: ASPI0804T471MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0804T-471M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$1.280
500
$0.960
750
$0.896
1,000 +
$0.878
Click for Quote
Log in
to unlock special pricing