- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0804T-1R5M-T
Abracon
ASPI-0804T-1R5M-T
Power Inductor - SMD - 1.5uH ±20% - 8A - DCR: 0.01 ohm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Inductor - SMD - 1.5uH ±20% - 8A - DCR: 0.01 ohm - Tape&Reel
Search Keywords: ASPI0804T1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0804T-1R5M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is ASPI-0804T-1R5M-T RoHS compliant?
Yes, ASPI-0804T-1R5M-T is RoHS compliant.
What is the lead time for ASPI-0804T-1R5M-T?
The standard lead time for ASPI-0804T-1R5M-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$1.280
500
$0.960
750
$0.896
1,000 +
$0.878
Click for Quote
Log in
to unlock special pricing