- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0705-680K-T
Description
+
Power Inductor - SMD - 68uH ±10% - 0.85A - DCR: 0.28 ohm - Tape&Reel
Search Keywords: ASPI0705680KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0705-680K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2064
3,000
$0.1990
5,000
$0.1955
8,000
$0.1850
10,000
$0.1776
25,000
$0.1719
50,000
$0.1551
100,000 +
$0.1521
Click for Quote
Log in
to unlock special pricing