- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0705-391K-T
Description
+
Power Inductor - SMD - 390uH ±10% - 0.36A - DCR: 1.77 ohm - Tape&Reel
Search Keywords: ASPI0705391KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0705-391K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2105
3,000
$0.2030
5,000
$0.1994
8,000
$0.1887
10,000
$0.1812
25,000
$0.1753
50,000
$0.1582
100,000 +
$0.1551
Click for Quote
Log in
to unlock special pricing