- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0705-390K-T
Description
+
Power Inductor - SMD - 39uH ±10% - 1.1A - DCR: 0.16 ohm - Tape&Reel
Search Keywords: ASPI0705390KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0705-390K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,844
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.2121
3,000
$0.2029
5,000
$0.2000
8,000
$0.1855
10,000
$0.1781
25,000
$0.1711
50,000
$0.1579
100,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing