- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0705-270K-T
Description
+
Power Inductor - SMD - 27uH ±10% - 1.3A - DCR: 0.12 ohm - Tape&Reel
Search Keywords: ASPI0705270KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0705-270K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2163
3,000
$0.2070
5,000
$0.2040
8,000
$0.1892
10,000
$0.1817
25,000
$0.1745
50,000
$0.1611
100,000 +
$0.1589
Click for Quote
Log in
to unlock special pricing