- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0705-100K-T
Description
+
Power Inductor - SMD - 10uH ±10% - 2.3A - DCR: 0.07 ohm - Tape&Reel
Search Keywords: ASPI0705100KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0705-100K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2975
2,000
$0.2960
4,000
$0.2945
8,000
$0.2931
10,000
$0.2916
26,000 +
$0.2901
Click for Quote
Log in
to unlock special pricing