- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0504-101K-T
Description
+
Power Inductor - SMD - 100uH ±10% - 0.52A - DCR: 0.7 ohm - Tape&Reel
Search Keywords: ASPI0504101KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0504-101K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.4688
1,500
$0.4478
3,000
$0.4225
6,000
$0.3904
7,500
$0.3894
10,500
$0.3613
15,000
$0.3604
25,500 +
$0.3382
Click for Quote
Log in
to unlock special pricing