- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0503H-101K-T
Description
+
Power Inductor - SMD - 100uH ±10% - 0.6A - DCR: 0.9 ohm - Tape&Reel
Search Keywords: ASPI0503H101KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0503H-101K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.1682
4,000
$0.1609
6,000
$0.1586
8,000
$0.1563
26,000
$0.1421
50,000
$0.1368
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing