- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0403S-4R7M-T
Description
+
Shielded Inductor - SMD - 4.7uH ±20% - 1.4A - DCR: 0.06 ohm - Tape&Reel
Search Keywords: ASPI0403S4R7MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0403S-4R7M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,313
Ships today, if you order in
You may purchase all in-stock quantity of 2,313
Stock lot only:
2313
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.5116
2,500 +
$0.4651
Click for Quote
Log in
to unlock special pricing