- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0403S-470M-T
Description
+
Shielded Inductor - SMD - 47uH ±20% - 0.5A - DCR: 0.23 ohm - Tape&Reel
Search Keywords: ASPI0403S470MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0403S-470M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 6/1/26
Minimum Order Quantity:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.5980
1,000
$0.5063
2,500
$0.4576
5,000
$0.4322
7,500
$0.4311
10,000
$0.4253
15,000
$0.4148
25,000 +
$0.4125
Click for Quote
Log in
to unlock special pricing