- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0403S-1R5M-T
Description
+
Shielded Inductor - SMD - 1.5uH ±20% - 2.8A - DCR: 0.045 ohm - Tape&Reel
Search Keywords: ASPI0403S1R5MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0403S-1R5M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
625
$0.6780
1,250
$0.5085
1,875
$0.4746
2,500 +
$0.4651
Click for Quote
Log in
to unlock special pricing