- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-0403-470K-T
Description
+
SMD Power Inductor - 47uH ±10% - 0.44A - DCR:0.844 Ohms Max - 4.5x4.0x3.2mm - Tape&Reel
Search Keywords: ASPI0403470KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASPI-0403-470K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$1.144
2,000
$0.704
3,000
$0.557
4,000 +
$0.546
Click for Quote
Log in
to unlock special pricing