- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASMPH-0805-1R0M-T
Description
+
Fixed Inductor 1uH 1.3A 110 Mohm SMD
Search Keywords: ASMPH08051R0MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASMPH-0805-1R0M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0844
6,000
$0.0826
9,000
$0.0820
12,000
$0.0814
27,000
$0.0804
51,000
$0.0788
102,000
$0.0766
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing