- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-P-V-A-500.000MHZ-T
Abracon
ASG-P-V-A-500.000MHZ-T
VCXO - SMD - 500.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
VCXO - SMD - 500.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel
Search Keywords: ASGPVA500000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-P-V-A-500.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:NZ
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is ASG-P-V-A-500.000MHZ-T RoHS compliant?
Yes, ASG-P-V-A-500.000MHZ-T is RoHS compliant.
What is the lead time for ASG-P-V-A-500.000MHZ-T?
The standard lead time for ASG-P-V-A-500.000MHZ-T is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$35.51
500
$18.74
750
$12.89
1,000 +
$12.63
Click for Quote
Log in
to unlock special pricing