- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-P-V-A-100.000MHZ
Description
+
VCXO - SMD - 100.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk
Search Keywords: ASGPVA100000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-P-V-A-100.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$9.66
30
$9.36
50
$8.94
100
$8.68
250
$8.21
500
$7.83
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing