- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-D-X-A-1.000GHZ
Abracon
ASG-D-X-A-1.000GHZ
Crystal Oscillator - SMD - 1.000GHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Crystal Oscillator - SMD - 1.000GHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk
Search Keywords: ASGDXA1000GHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-D-X-A-1.000GHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is ASG-D-X-A-1.000GHZ RoHS compliant?
Yes, ASG-D-X-A-1.000GHZ is RoHS compliant.
What is the lead time for ASG-D-X-A-1.000GHZ?
The standard lead time for ASG-D-X-A-1.000GHZ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
63
$22.08
125
$13.70
188
$10.81
250 +
$10.60
Click for Quote
Log in
to unlock special pricing