- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG-D-V-A-122.880MHZ
Description
+
VCXO - SMD - 122.880MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk
Search Keywords: ASGDVA122880MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASG-D-V-A-122.880MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$7.46
30
$7.34
50
$7.17
100
$7.07
250
$6.88
500
$6.65
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing