- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASG2-D-X-A-500.000MHZ
Available Replacements
RECOMMENDED REPLACEMENT
Abracon
ASG2-D-X-A-500.000MHZ
Oscillator XO 500MHz ±50ppm LVDS 55% 3.3V 6-Pin Mini-CSMD Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 500MHz ±50ppm LVDS 55% 3.3V 6-Pin Mini-CSMD Bulk
Search Keywords: ASG2DXA500000MHZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abracon |
| Part No: | ASG2-D-X-A-500.000MHZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | NZ |
| ECCN: | EAR99 |
Reel Pack:
|
100 |
Product Guides
+
Frequently Asked Questions
Is ASG2-D-X-A-500.000MHZ discontinued?
Yes, ASG2-D-X-A-500.000MHZ from Abracon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASG2-D-X-A-500.000MHZ?
The recommended replacement for ASG2-D-X-A-500.000MHZ is ASG2-D-X-A-500.000MHZ-T from Abracon, available from OnlineComponents.com.
Is ASG2-D-X-A-500.000MHZ RoHS compliant?
Yes, ASG2-D-X-A-500.000MHZ is RoHS compliant.
What is the lead time for ASG2-D-X-A-500.000MHZ?
The standard lead time for ASG2-D-X-A-500.000MHZ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.