- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ASFLDV-25.000MHZ-LC-T
Description
+
Oscillator XO 25.000MHz 1.6V ~ 3.6V CMOS SMD
Search Keywords: ASFLDV25000MHZLCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:ASFLDV-25.000MHZ-LC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.289
500
$1.231
1,000
$1.179
3,000
$1.101
5,000
$1.072
8,000
$1.032
10,000
$1.029
15,000 +
$0.929
Click for Quote
Log in
to unlock special pricing