Image is representational - see manufacturer specifications

Abracon Authorized Distributor

ASFL3-30.000MHZ-EK-T

SMD Crystal Clock Oscillator - 30.000MHZ - Stability: ±30ppm -20°C to +70°C - 1.8V CMOS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal Clock Oscillator - 30.000MHZ - Stability: ±30ppm -20°C to +70°C - 1.8V CMOS - Tape&Reel
Search Keywords: ASFL330000MHZEKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: ASFL3-30.000MHZ-EK-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600060
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal Oscillator12732
Load Capacitance: 15 pF
Operating Temperature: -20 to 70 °C
Maximum Symmetry: 60 %
Standard Frequency: 30 MHz
Frequency Stability: ±30 ppm
Frequency Aging: ±3 ppm/(1st) Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASFL3-30.000MHZ-EK-T RoHS compliant?
Yes, ASFL3-30.000MHZ-EK-T is RoHS compliant.
What is the lead time for ASFL3-30.000MHZ-EK-T?
The standard lead time for ASFL3-30.000MHZ-EK-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.26
1,000
$1.21
3,000
$1.17
5,000
$1.11
8,000
$1.10
10,000
$1.09
15,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!